VFD055C23A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 0
Unit Price: RM3,817.11000
Datasheet
Variable Frequency Drive 25A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD055C23A

DigiKey Part Number
2039-VFD055C23A-ND
Manufacturer
Manufacturer Product Number
VFD055C23A
Description
VFD-C2000, 7.5HP 230V, FOC & TRQ
Customer Reference
Detailed Description
Variable Frequency Drive 25A 5500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Mounting Type
Chassis Mount
Number of Motors
1
Voltage - Load
-
Current - Output
25A
Wattage - Load
5500 W
Voltage - Supply
230VAC
Interface
CAN
Features
-
Operating Temperature
-10°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM2,728.41000RM2,728.41
Manufacturers Standard Package
Unit Price without VAT:RM2,728.41000
Unit Price with VAT:RM3,001.25100