



DSP-12050 | |
|---|---|
DigiKey Part Number | 1144-1394-ND |
Manufacturer | |
Manufacturer Product Number | DSP-12050 |
Description | SOLENOID PMP 500CC/MIN FREE HANG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Solenoid Pump Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DSP-12050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Pump | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 0 ~ 175 PSI (0 ~ 12.1 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Barbed Connection for Tubing 7mm Dia., Threaded 1/8" BSP | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | Integrated Diode, Supply Voltage 110VAC | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | RM126.39233 | RM3,791.77 |
| Unit Price without VAT: | RM126.39233 |
|---|---|
| Unit Price with VAT: | RM139.03156 |



