DSP-16065
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSP-16065
DSP-16065
DSP-16065

DSP-16065

DigiKey Part Number
1144-1395-ND
Manufacturer
Manufacturer Product Number
DSP-16065
Description
SOLENOID PMP 650CC/MIN FREE HANG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Solenoid Pump Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
DSP-16065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Active
Type
Solenoid Pump
Function
-
Actuator Type
-
Operating Pressure
0 ~ 230 PSI (0 ~ 16 bar)
Orifice Diameter
-
Fluid Type
Liquid
Connection Method
Barbed Connection for Tubing 7mm Dia., Threaded 1/8" BSP
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Integrated Diode, Supply Voltage 230VAC
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
30RM180.55000RM5,416.50
Manufacturers Standard Package
Unit Price without VAT:RM180.55000
Unit Price with VAT:RM198.60500