



XBP9B-DMST-022 | |
|---|---|
DigiKey Part Number | XBP9B-DMST-022-ND |
Manufacturer | |
Manufacturer Product Number | XBP9B-DMST-022 |
Description | RF TXRX MOD ISM<1GHZRPSMA TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, RP-SMA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XBP9B-DMST-022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FHSS | |
Frequency | 900MHz | |
Data Rate | 200kbps | |
Power - Output | 24dBm | |
Sensitivity | -110dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Antenna Not Included, RP-SMA | |
Utilized IC / Part | ADF7023 | |
Memory Size | 32kB Flash, 2kB RAM | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 44mA | |
Current - Transmitting | 229mA | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM219.86000 | RM219.86 |
| Unit Price without VAT: | RM219.86000 |
|---|---|
| Unit Price with VAT: | RM241.84600 |





