PI5C3306LEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,297
Unit Price: RM58.71000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 139
Unit Price: RM35.41000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: RM37.27000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 106,165
Unit Price: RM99.71000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,404
Unit Price: RM48.46000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 121,568
Unit Price: RM107.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,489
Unit Price: RM56.84000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 38,650
Unit Price: RM94.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,920
Unit Price: RM42.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,793
Unit Price: RM35.41068
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,972
Unit Price: RM58.71000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 84,771
Unit Price: RM105.30000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,793
Unit Price: RM54.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 55,946
Unit Price: RM41.00183
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI5C3306LEX

DigiKey Part Number
31-PI5C3306LEXTR-ND - Tape & Reel (TR)
31-PI5C3306LEXCT-ND - Cut Tape (CT)
31-PI5C3306LEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI5C3306LEX
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15,000
Check Lead Time
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.40000RM2.40
10RM1.68600RM16.86
25RM1.51120RM37.78
100RM1.31910RM131.91
250RM1.22708RM306.77
500RM1.17152RM585.76
1,000RM1.14536RM1,145.36
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.07754RM2,693.85
5,000RM1.04845RM5,242.25
7,500RM1.03388RM7,754.10
12,500RM1.01774RM12,721.75
17,500RM1.00832RM17,645.60
25,000RM0.99925RM24,981.25
Manufacturers Standard Package
Unit Price without VAT:RM2.40000
Unit Price with VAT:RM2.64000