N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002TQ-7-F

DigiKey Part Number
2N7002TQ-7-FDITR-ND - Tape & Reel (TR)
2N7002TQ-7-FDICT-ND - Cut Tape (CT)
2N7002TQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002TQ-7-F
Description
MOSFET N-CH 60V 115MA SOT523
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 150mW (Ta) Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
2N7002TQ-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
150mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-523
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
13.5Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002KTB_R1_00001Panjit International Inc.19,1483757-2N7002KTB_R1_00001CT-NDRM0.67000Similar
In-Stock: 29,747
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.66000RM1.66
10RM1.01900RM10.19
100RM0.64110RM64.11
500RM0.47692RM238.46
1,000RM0.42391RM423.91
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.35637RM1,069.11
6,000RM0.32231RM1,933.86
9,000RM0.30493RM2,744.37
15,000RM0.28540RM4,281.00
21,000RM0.27383RM5,750.43
30,000RM0.26258RM7,877.40
Manufacturers Standard Package
Unit Price without VAT:RM1.66000
Unit Price with VAT:RM1.82600