74AHCT164T14-13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2,721
Unit Price: RM2.64000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT164T14-13

DigiKey Part Number
74AHCT164T14-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT164T14-13
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.44492RM1,112.30
5,000RM0.43092RM2,154.60
7,500RM0.42390RM3,179.25
12,500RM0.41612RM5,201.50
17,500RM0.41158RM7,202.65
25,000RM0.40721RM10,180.25
62,500RM0.39780RM24,862.50
Manufacturers Standard Package
Unit Price without VAT:RM0.44492
Unit Price with VAT:RM0.48941