Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T34FW4-7

DigiKey Part Number
31-74AUP1T34FW4-7TR-ND - Tape & Reel (TR)
31-74AUP1T34FW4-7CT-ND - Cut Tape (CT)
31-74AUP1T34FW4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T34FW4-7
Description
IC BUFF 0.9V/3.6V X2-DFN1010-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1010-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Diodes Incorporated
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
0.9V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
X2-DFN1010-6
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1T34FZ4-7Diodes Incorporated4,22531-74AUP1T34FZ4-7CT-NDRM0.59000Parametric Equivalent
In-Stock: 3,825
Check for Additional Incoming Stock
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.23687RM1,184.35
10,000RM0.22983RM2,298.30
15,000RM0.22630RM3,394.50
25,000RM0.22239RM5,559.75
35,000RM0.22011RM7,703.85
50,000RM0.21791RM10,895.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.42700RM4.27
25RM0.37280RM9.32
100RM0.31640RM31.64
250RM0.28944RM72.36
500RM0.27302RM136.51
1,000RM0.25963RM259.63
2,500RM0.24718RM617.95
Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.42600RM4.26
25RM0.37200RM9.30
100RM0.31560RM31.56
250RM0.28872RM72.18
500RM0.27234RM136.17
1,000RM0.25898RM258.98
2,500RM0.24655RM616.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300