NAND Gate IC 2 Channel X2-DFN1210-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G00RA3-7

DigiKey Part Number
31-74AUP2G00RA3-7TR-ND - Tape & Reel (TR)
31-74AUP2G00RA3-7CT-ND - Cut Tape (CT)
31-74AUP2G00RA3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP2G00RA3-7
Description
IC GATE NAND 2CH 2-INP DFN1210-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel X2-DFN1210-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
X2-DFN1210-8
Number of Inputs
2
Package / Case
8-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G00RA3-7Diodes Incorporated4,88431-74AUP2G00RA3-7CT-NDRM0.83000Parametric Equivalent
74AUP2G00GD,125Rochester Electronics, LLC74,9652156-74AUP2G00GD125-NDRM1.97000Parametric Equivalent
74AUP2G00GN,115Rochester Electronics, LLC70,0002156-74AUP2G00GN,115-NDRM2.44280Parametric Equivalent
74AUP2G00GS,115Nexperia USA Inc.5,7601727-7888-1-NDRM0.87000Parametric Equivalent
74AUP2G00GT,115Nexperia USA Inc.3,8251727-74AUP2G00GT,115CT-NDRM0.99000Parametric Equivalent
In-Stock: 4,884
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.83000RM0.83
10RM0.57100RM5.71
25RM0.50600RM12.65
100RM0.43140RM43.14
250RM0.39588RM98.97
500RM0.37462RM187.31
1,000RM0.35704RM357.04
2,500RM0.34541RM863.52
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.32735RM1,636.75
10,000RM0.31816RM3,181.60
15,000RM0.31355RM4,703.25
25,000RM0.30845RM7,711.25
35,000RM0.30547RM10,691.45
50,000RM0.30260RM15,130.00
Manufacturers Standard Package
Unit Price without VAT:RM0.83000
Unit Price with VAT:RM0.91300