
RK73H2ERTTD2002F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ERTTD2002FTR-ND - Tape & Reel (TR) 2019-RK73H2ERTTD2002FCT-ND - Cut Tape (CT) 2019-RK73H2ERTTD2002FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ERTTD2002F |
Description | RES 20K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ERTTD2002F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.77600 | RM7.76 |
| 25 | RM0.63360 | RM15.84 |
| 50 | RM0.55240 | RM27.62 |
| 100 | RM0.48820 | RM48.82 |
| 250 | RM0.42348 | RM105.87 |
| 500 | RM0.38604 | RM193.02 |
| 1,000 | RM0.35637 | RM356.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.30878 | RM1,543.90 |
| 10,000 | RM0.29490 | RM2,949.00 |
| 15,000 | RM0.28813 | RM4,321.95 |
| 25,000 | RM0.28080 | RM7,020.00 |
| 35,000 | RM0.27659 | RM9,680.65 |
| 50,000 | RM0.27262 | RM13,631.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |

