
74LVC2G06W6-7 | |
|---|---|
DigiKey Part Number | 31-74LVC2G06W6-7TR-ND - Tape & Reel (TR) 31-74LVC2G06W6-7CT-ND - Cut Tape (CT) 31-74LVC2G06W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G06W6-7 |
Description | IC INVERTER 2CH 2-INP SOT26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Open Drain SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G06W6-7 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-26 |
Features Open Drain | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G06W6-7 | Diodes Incorporated | 2,703 | 31-74LVC2G06W6-7CT-ND | RM0.99000 | Parametric Equivalent |
| 74LVC2G06GV,125 | Nexperia USA Inc. | 2,973 | 1727-7006-1-ND | RM0.99000 | Direct |
| SN74LVC2G06DBVR | Texas Instruments | 19,758 | 296-13492-1-ND | RM1.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.67000 | RM6.70 |
| 25 | RM0.59240 | RM14.81 |
| 100 | RM0.50750 | RM50.75 |
| 250 | RM0.46696 | RM116.74 |
| 500 | RM0.44238 | RM221.19 |
| 1,000 | RM0.42221 | RM422.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.39727 | RM1,191.81 |
| 6,000 | RM0.38505 | RM2,310.30 |
| 9,000 | RM0.37894 | RM3,410.46 |
| 15,000 | RM0.37216 | RM5,582.40 |
| 21,000 | RM0.36820 | RM7,732.20 |
| 30,000 | RM0.36440 | RM10,932.00 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

