AP7311-12WG-7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 12,094
Unit Price: RM1.50000
Datasheet

Similar


Texas Instruments
In Stock: 1,273
Unit Price: RM3.59000
Datasheet

Similar


Texas Instruments
In Stock: 38,930
Unit Price: RM3.03000
Datasheet

Similar


Texas Instruments
In Stock: 81,293
Unit Price: RM2.96000
Datasheet

Similar


Texas Instruments
In Stock: 27,717
Unit Price: RM5.04000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7311-12WG-7

DigiKey Part Number
AP7311-12WG-7DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7311-12WG-7
Description
IC REG LINEAR 1.2V 150MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7311-12WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.45607RM1,368.21
6,000RM0.44238RM2,654.28
9,000RM0.43553RM3,919.77
15,000RM0.42794RM6,419.10
21,000RM0.42350RM8,893.50
30,000RM0.41923RM12,576.90
75,000RM0.41004RM30,753.00
Manufacturers Standard Package
Unit Price without VAT:RM0.45607
Unit Price with VAT:RM0.50168