



AZ1117H-2.5TRE1 | |
|---|---|
DigiKey Part Number | AZ1117H-2.5TRE1DITR-ND - Tape & Reel (TR) AZ1117H-2.5TRE1DICT-ND - Cut Tape (CT) AZ1117H-2.5TRE1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-2.5TRE1 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AZ1117H-2.5TRE1 Models |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-2.5TRG1 | Diodes Incorporated | 3,967 | 31-AZ1117H-2.5TRG1CT-ND | RM4.02000 | Parametric Equivalent |
| LD1117S25CTR | STMicroelectronics | 7,907 | 497-1240-1-ND | RM2.01000 | Similar |
| LD1117S25TR | STMicroelectronics | 9,685 | 497-7309-1-ND | RM2.64000 | Similar |
| LM1117MP-2.5/NOPB | Texas Instruments | 1,537 | LM1117MP-2.5/NOPBCT-ND | RM5.71000 | Similar |
| LM1117MPX-2.5/NOPB | Texas Instruments | 1,239 | LM1117MPX-2.5/NOPBCT-ND | RM4.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.99000 | RM0.99 |
| 10 | RM0.66200 | RM6.62 |
| 25 | RM0.58480 | RM14.62 |
| 100 | RM0.50000 | RM50.00 |
| 250 | RM0.45972 | RM114.93 |
| 500 | RM0.43544 | RM217.72 |
| 1,000 | RM0.41539 | RM415.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.38536 | RM1,541.44 |
| 8,000 | RM0.37419 | RM2,993.52 |
| 12,000 | RM0.36860 | RM4,423.20 |
| 20,000 | RM0.36241 | RM7,248.20 |
| 28,000 | RM0.35879 | RM10,046.12 |
| 40,000 | RM0.35531 | RM14,212.40 |
| Unit Price without VAT: | RM0.99000 |
|---|---|
| Unit Price with VAT: | RM1.08900 |

