


AZ1117H-2.5TRG1 | |
|---|---|
DigiKey Part Number | 31-AZ1117H-2.5TRG1TR-ND - Tape & Reel (TR) 31-AZ1117H-2.5TRG1CT-ND - Cut Tape (CT) 31-AZ1117H-2.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ1117H-2.5TRG1 |
Description | IC REG LINEAR 2.5V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.25V @ 1A |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-3 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-2.5TRE1 | Diodes Incorporated | 3,801 | AZ1117H-2.5TRE1DICT-ND | RM0.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.02000 | RM4.02 |
| 10 | RM2.87600 | RM28.76 |
| 25 | RM2.59560 | RM64.89 |
| 100 | RM2.28600 | RM228.60 |
| 250 | RM2.13832 | RM534.58 |
| 500 | RM2.04944 | RM1,024.72 |
| 1,000 | RM1.99171 | RM1,991.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.86633 | RM7,465.32 |
| 8,000 | RM1.82551 | RM14,604.08 |
| 12,000 | RM1.80506 | RM21,660.72 |
| 20,000 | RM1.78241 | RM35,648.20 |
| Unit Price without VAT: | RM4.02000 |
|---|---|
| Unit Price with VAT: | RM4.42200 |

