
AZ23C4V3-7-F | |
|---|---|
DigiKey Part Number | AZ23C4V3-FDITR-ND - Tape & Reel (TR) AZ23C4V3-FDICT-ND - Cut Tape (CT) AZ23C4V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C4V3-7-F |
Description | DIODE ZENER ARRAY 4.3V SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| 10 | RM0.86300 | RM8.63 |
| 100 | RM0.54020 | RM54.02 |
| 500 | RM0.40078 | RM200.39 |
| 1,000 | RM0.39384 | RM393.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28922 | RM867.66 |
| 6,000 | RM0.28573 | RM1,714.38 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |


