New at DigiKey
Diode 75 V 300mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS16-7-F-W

DigiKey Part Number
31-BAS16-7-F-WTR-ND - Tape & Reel (TR)
31-BAS16-7-F-WCT-ND - Cut Tape (CT)
31-BAS16-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16-7-F-W
Description
DIODE STANDARD 75V 300MA SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAL99-7Diodes Incorporated9,000981-BAL99-7-CHPRM0.22285Parametric Equivalent
BAL99-7-FDiodes Incorporated83BAL99-FDICT-NDRM0.71000Parametric Equivalent
BAS16-7-FDiodes Incorporated265,627BAS16-FDICT-NDRM0.59000Parametric Equivalent
BAS16Q-13-FDiodes Incorporated10,00031-BAS16Q-13-FCT-NDRM0.75000Parametric Equivalent
BAS16Q-7-FDiodes Incorporated10,88831-BAS16Q-7-FCT-NDRM0.75000Parametric Equivalent
In-Stock: 2,965
Factory Stock: 603,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.37400RM3.74
100RM0.23050RM23.05
500RM0.16690RM83.45
1,000RM0.14617RM146.17
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.11967RM359.01
6,000RM0.10627RM637.62
9,000RM0.09942RM894.78
15,000RM0.09172RM1,375.80
21,000RM0.08715RM1,830.15
30,000RM0.08271RM2,481.30
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300