New at DigiKey
N-Channel 50 V 310mA (Ta) 380mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138K-7-W

DigiKey Part Number
31-BSS138K-7-WTR-ND - Tape & Reel (TR)
31-BSS138K-7-WCT-ND - Cut Tape (CT)
31-BSS138K-7-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138K-7-W
Description
MOSFET N-CH 50V 310MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 310mA (Ta) 380mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
0.95 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V
FET Type
Power Dissipation (Max)
380mW
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
50 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.5Ohm @ 220mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSS138K-7Diodes Incorporated15,55231-BSS138K-7CT-NDRM0.27000Parametric Equivalent
In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
10RM0.65800RM6.58
100RM0.40900RM40.90
500RM0.30022RM150.11
1,000RM0.26497RM264.97
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.22008RM660.24
6,000RM0.19739RM1,184.34
9,000RM0.18583RM1,672.47
15,000RM0.17281RM2,592.15
21,000RM0.16510RM3,467.10
30,000RM0.15761RM4,728.30
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600