
BSS138K-7 | |
|---|---|
DigiKey Part Number | 31-BSS138K-7TR-ND - Tape & Reel (TR) 31-BSS138K-7CT-ND - Cut Tape (CT) 31-BSS138K-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138K-7 |
Description | MOSFET N-CH 50V 310MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 310mA (Ta) 380mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.95 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 380mW |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.5Ohm @ 220mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSS138K-7-W | Diodes Incorporated | 2,263 | 31-BSS138K-7-WCT-ND | RM1.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.65800 | RM6.58 |
| 100 | RM0.41020 | RM41.02 |
| 500 | RM0.30118 | RM150.59 |
| 1,000 | RM0.26583 | RM265.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22080 | RM662.40 |
| 6,000 | RM0.19806 | RM1,188.36 |
| 9,000 | RM0.18646 | RM1,678.14 |
| 15,000 | RM0.17341 | RM2,601.15 |
| 21,000 | RM0.16568 | RM3,479.28 |
| 30,000 | RM0.15816 | RM4,744.80 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |










