Parametric Equivalent

BZT52C13LPQ-7B | |
|---|---|
DigiKey Part Number | 31-BZT52C13LPQ-7B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C13LPQ-7B |
Description | DIODE ZENER 13V 250MW 2DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 250 mW ±6.53% Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.53% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | X1-DFN1006-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.30007 | RM3,000.70 |
| 20,000 | RM0.27535 | RM5,507.00 |
| 30,000 | RM0.26275 | RM7,882.50 |
| 50,000 | RM0.24860 | RM12,430.00 |
| 70,000 | RM0.24034 | RM16,823.80 |
| Unit Price without VAT: | RM0.30007 |
|---|---|
| Unit Price with VAT: | RM0.33008 |


