BZT52C36-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 124,465
Unit Price: RM0.39000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.63000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5,187
Unit Price: RM1.97000
Datasheet

Similar


onsemi
In Stock: 10,386
Unit Price: RM0.59000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000

Similar


onsemi
In Stock: 1,747
Unit Price: RM0.71000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.21464
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.22663
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 8,317
Unit Price: RM0.71000
Datasheet
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C36-7

DigiKey Part Number
BZT52C36-7DITR-ND - Tape & Reel (TR)
BZT52C36-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT52C36-7
Description
DIODE ZENER 36V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 36 V 500 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BZT52C36-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.22000RM1.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM0.25567RM7,670.10
75,000RM0.24625RM18,468.75
Unit Price without VAT:RM1.22000
Unit Price with VAT:RM1.34200