Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMSZ5258B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5258B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5258B-G3-08 |
Description | DIODE ZENER 36V 500MW SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.21464 | RM3,219.60 |
| 30,000 | RM0.19673 | RM5,901.90 |
| 45,000 | RM0.18761 | RM8,442.45 |
| 75,000 | RM0.17736 | RM13,302.00 |
| 105,000 | RM0.17129 | RM17,985.45 |
| 150,000 | RM0.16539 | RM24,808.50 |
| Unit Price without VAT: | RM0.21464 |
|---|---|
| Unit Price with VAT: | RM0.23610 |







