Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

DDTA114YCA-7-F | |
|---|---|
DigiKey Part Number | 31-DDTA114YCA-7-FTR-ND - Tape & Reel (TR) 31-DDTA114YCA-7-FCT-ND - Cut Tape (CT) 31-DDTA114YCA-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA114YCA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DDTA114YCA-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.91000 | RM0.91 |
| 10 | RM0.54800 | RM5.48 |
| 100 | RM0.33840 | RM33.84 |
| 500 | RM0.24774 | RM123.87 |
| 1,000 | RM0.21832 | RM218.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.18075 | RM542.25 |
| 6,000 | RM0.16178 | RM970.68 |
| 9,000 | RM0.15210 | RM1,368.90 |
| 15,000 | RM0.14120 | RM2,118.00 |
| 21,000 | RM0.13475 | RM2,829.75 |
| 30,000 | RM0.12847 | RM3,854.10 |
| 75,000 | RM0.11469 | RM8,601.75 |
| 150,000 | RM0.10617 | RM15,925.50 |
| 300,000 | RM0.09901 | RM29,703.00 |
| Unit Price without VAT: | RM0.91000 |
|---|---|
| Unit Price with VAT: | RM1.00100 |










