New at DigiKey
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC143ECA-7-F-W

DigiKey Part Number
31-DDTC143ECA-7-F-WTR-ND - Tape & Reel (TR)
31-DDTC143ECA-7-F-WCT-ND - Cut Tape (CT)
31-DDTC143ECA-7-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC143ECA-7-F-W
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ECA-7-FDiodes Incorporated621DDTC143ECA-FDICT-NDRM0.91000Parametric Equivalent
DTC143ECAShenzhen Slkormicro Semicon Co., Ltd.1,3015399-DTC143ECACT-NDRM0.55000Parametric Equivalent
In-Stock: 2,550
Factory Stock: 1,194,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.91000RM0.91
10RM0.54800RM5.48
100RM0.33880RM33.88
500RM0.24774RM123.87
1,000RM0.21812RM218.12
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.18033RM540.99
6,000RM0.16124RM967.44
9,000RM0.15150RM1,363.50
15,000RM0.14053RM2,107.95
21,000RM0.13404RM2,814.84
30,000RM0.12772RM3,831.60
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100