New at DigiKey
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
SOT-323

DTC143ECA

DigiKey Part Number
5399-DTC143ECATR-ND - Tape & Reel (TR)
5399-DTC143ECACT-ND - Cut Tape (CT)
5399-DTC143ECADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC143ECA
Description
1 NPN - BIAS PRESET 200MW 100MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 10mA, 5V
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23
Resistor - Emitter Base (R2)
4.7 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ECA-7-FDiodes Incorporated621DDTC143ECA-FDICT-NDRM0.91000Parametric Equivalent
DDTC143ECA-7-F-WDiodes Incorporated2,55031-DDTC143ECA-7-F-WCT-NDRM0.91000Parametric Equivalent
In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.33100RM3.31
100RM0.20330RM20.33
500RM0.14672RM73.36
1,000RM0.12833RM128.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.10483RM314.49
6,000RM0.09293RM557.58
9,000RM0.08684RM781.56
15,000RM0.08000RM1,200.00
21,000RM0.07594RM1,594.74
30,000RM0.07199RM2,159.70
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500