Power Switch/Driver 1:1 N-Channel 10A V-DFN3020-10 (Type C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML22990LWG-7

DigiKey Part Number
31-DML22990LWG-7TR-ND - Tape & Reel (TR)
31-DML22990LWG-7CT-ND - Cut Tape (CT)
31-DML22990LWG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML22990LWG-7
Description
MOSFET BVDSS: 8V~24V V-DFN3020-1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A V-DFN3020-10 (Type C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
0.6V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Current - Output (Max)
10A
Rds On (Typ)
3.9mOhm
Input Type
Non-Inverting
Features
Load Discharge, Power Good, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3020-10 (Type C)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.61100RM16.11
25RM1.44360RM36.09
100RM1.25760RM125.76
250RM1.16940RM292.35
500RM1.11604RM558.02
1,000RM1.07219RM1,072.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.01795RM3,053.85
6,000RM0.99142RM5,948.52
9,000RM0.97813RM8,803.17
15,000RM0.96341RM14,451.15
21,000RM0.95480RM20,050.80
30,000RM0.94652RM28,395.60
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900