Parametric Equivalent

DMN31D5UDW-7 | |
|---|---|
DigiKey Part Number | 31-DMN31D5UDW-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN31D5UDW-7 |
Description | MOSFET 2N-CH 30V 0.43A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 430mA (Ta) 330mW (Ta) Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 430mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.4pF @ 15V | |
Power - Max | 330mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.16710 | RM501.30 |
| 6,000 | RM0.14944 | RM896.64 |
| 9,000 | RM0.14042 | RM1,263.78 |
| 15,000 | RM0.13029 | RM1,954.35 |
| 21,000 | RM0.12428 | RM2,609.88 |
| 30,000 | RM0.11843 | RM3,552.90 |
| 75,000 | RM0.10560 | RM7,920.00 |
| 150,000 | RM0.09767 | RM14,650.50 |
| 300,000 | RM0.09259 | RM27,777.00 |
| Unit Price without VAT: | RM0.16710 |
|---|---|
| Unit Price with VAT: | RM0.18381 |



