Parametric Equivalent

DMN2046UW-13 | |
|---|---|
DigiKey Part Number | 31-DMN2046UW-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2046UW-13 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.1A (Ta) 470mW (Ta) Surface Mount SOT-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 90mOhm @ 3.6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 278 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.19762 | RM1,976.20 |
| 20,000 | RM0.18001 | RM3,600.20 |
| 30,000 | RM0.17103 | RM5,130.90 |
| 50,000 | RM0.16094 | RM8,047.00 |
| 70,000 | RM0.15497 | RM10,847.90 |
| 100,000 | RM0.14916 | RM14,916.00 |
| 250,000 | RM0.14430 | RM36,075.00 |
| Unit Price without VAT: | RM0.19762 |
|---|---|
| Unit Price with VAT: | RM0.21738 |


