DMN2046UW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.19762
N-Channel 20 V 2.1A (Ta) 470mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2046UW-7

DigiKey Part Number
31-DMN2046UW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN2046UW-7
Description
MOSFET BVDSS: 8V~24V SOT323 T&R
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 2.1A (Ta) 470mW (Ta) Surface Mount SOT-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
90mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.6 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
278 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
470mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.23644RM709.32
6,000RM0.21269RM1,276.14
9,000RM0.20057RM1,805.13
15,000RM0.18695RM2,804.25
21,000RM0.17888RM3,756.48
30,000RM0.17103RM5,130.90
75,000RM0.15380RM11,535.00
150,000RM0.14430RM21,645.00
Manufacturers Standard Package
Unit Price without VAT:RM0.23644
Unit Price with VAT:RM0.26008