
DMN3135LVT-7 | |
|---|---|
DigiKey Part Number | DMN3135LVT-7DITR-ND - Tape & Reel (TR) DMN3135LVT-7DICT-ND - Cut Tape (CT) DMN3135LVT-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3135LVT-7 |
Description | MOSFET 2N-CH 30V 3.5A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 840mW Surface Mount TSOT-26 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 4.1nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 305pF @ 15V |
Part Status Active | Power - Max 840mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package TSOT-26 |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 3.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI3932DV-T1-GE3 | Vishay Siliconix | 2,379 | SI3932DV-T1-GE3CT-ND | RM4.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.02900 | RM20.29 |
| 100 | RM1.30970 | RM130.97 |
| 500 | RM0.99918 | RM499.59 |
| 1,000 | RM0.89899 | RM898.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.77161 | RM2,314.83 |
| 6,000 | RM0.70745 | RM4,244.70 |
| 9,000 | RM0.67476 | RM6,072.84 |
| 15,000 | RM0.63802 | RM9,570.30 |
| 21,000 | RM0.61627 | RM12,941.67 |
| 30,000 | RM0.59512 | RM17,853.60 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |









