Mosfet Array 30V 3.7A 1.4W Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3932DV-T1-GE3

DigiKey Part Number
SI3932DV-T1-GE3TR-ND - Tape & Reel (TR)
SI3932DV-T1-GE3CT-ND - Cut Tape (CT)
SI3932DV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3932DV-T1-GE3
Description
MOSFET 2N-CH 30V 3.7A 6TSOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 3.7A 1.4W Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SI3932DV-T1-GE3 Models
Product Attributes
Filter Similar Products
Category
Rds On (Max) @ Id, Vgs
58mOhm @ 3.4A, 10V
Manufacturer
Vishay Siliconix
Vgs(th) (Max) @ Id
2.2V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
6nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
235pF @ 15V
Part Status
Active
Power - Max
1.4W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
SOT-23-6 Thin, TSOT-23-6
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
3.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMN3135LVT-7Diodes Incorporated14,639DMN3135LVT-7DICT-NDRM3.27000Similar
FDC6561ANonsemi16,606FDC6561ANCT-NDRM3.98000Similar
US6J2TRRohm Semiconductor4,334US6J2CT-NDRM4.14000Similar
US6K1TRRohm Semiconductor8,687US6K1CT-NDRM4.06000Similar
In-Stock: 2,379
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
10RM2.50600RM25.06
100RM1.63040RM163.04
500RM1.25394RM626.97
1,000RM1.13263RM1,132.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.97850RM2,935.50
6,000RM0.90088RM5,405.28
9,000RM0.86133RM7,751.97
15,000RM0.81690RM12,253.50
21,000RM0.79059RM16,602.39
30,000RM0.76503RM22,950.90
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200