DMN5L06DWK-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM28.89000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,731
Unit Price: RM32.62000
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: RM26.09000
Datasheet

Similar


Panjit International Inc.
In Stock: 1,692
Unit Price: RM18.64000
Datasheet

Similar


Panjit International Inc.
In Stock: 2,012
Unit Price: RM27.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 591,987
Unit Price: RM37.27000
Datasheet
Mosfet Array 50V 305mA 250mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN5L06DWK-7

DigiKey Part Number
DMN5L06DWKDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMN5L06DWK-7
Description
MOSFET 2N-CH 50V 0.305A SOT363
Customer Reference
Detailed Description
Mosfet Array 50V 305mA 250mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
305mA
Rds On (Max) @ Id, Vgs
2Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
250mW
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes