DMP3018SFVQ-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1,028
Unit Price: RM4.29000
Datasheet

Similar


STMicroelectronics
In Stock: 35,293
Unit Price: RM6.26000
Datasheet
P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3018SFVQ-13

DigiKey Part Number
DMP3018SFVQ-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMP3018SFVQ-13
Description
MOSFET P-CH 30V 11A PWRDI3333
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 35A (Tc) 1W (Ta) Surface Mount PowerDI3333-8 (Type UX)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12mOhm @ 11.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
2147 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI3333-8 (Type UX)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types