DMPH6051SFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.77313
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.80421
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.84783
Datasheet
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMPH6051SFVW-13

DigiKey Part Number
31-DMPH6051SFVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMPH6051SFVW-13
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2087 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.73266RM2,197.98
6,000RM0.67227RM4,033.62
9,000RM0.64151RM5,773.59
15,000RM0.60694RM9,104.10
21,000RM0.58657RM12,317.97
Manufacturers Standard Package
Unit Price without VAT:RM0.73266
Unit Price with VAT:RM0.80593