DMPH6051SFVW-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.73266
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.80421
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.84783
Datasheet
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMPH6051SFVW-7

DigiKey Part Number
31-DMPH6051SFVW-7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMPH6051SFVW-7
Description
IC
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20.6A (Tc) 3.2W (Ta) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2087 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.77313RM1,546.26
4,000RM0.70632RM2,825.28
6,000RM0.67227RM4,033.62
10,000RM0.63401RM6,340.10
14,000RM0.61136RM8,559.04
20,000RM0.58934RM11,786.80
50,000RM0.58657RM29,328.50
Manufacturers Standard Package
Unit Price without VAT:RM0.77313
Unit Price with VAT:RM0.85044