Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MMBD3004BRM-7 | |
|---|---|
DigiKey Part Number | MMBD3004BRMDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBD3004BRM-7 |
Description | DIODE ARRAY GP 300V 225MA SOT-26 |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 300 V 225mA (DC) Surface Mount SOT-23-6 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Diode Configuration | 2 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM0.79003 | RM23,700.90 |
| Unit Price without VAT: | RM0.79003 |
|---|---|
| Unit Price with VAT: | RM0.86903 |



