MMBD3004BRM_R1_00001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.25597
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.79003

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: RM0.00000
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD3004BRM_R1_00001

DigiKey Part Number
3757-MMBD3004BRM_R1_00001TR-ND - Tape & Reel (TR)
3757-MMBD3004BRM_R1_00001CT-ND - Cut Tape (CT)
3757-MMBD3004BRM_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD3004BRM_R1_00001
Description
DIODE ARR GP 300V 225MA SOT-23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 300 V 225mA (DC) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 240 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.64000RM1.64
10RM0.99900RM9.99
100RM0.62910RM62.91
500RM0.46786RM233.93
1,000RM0.41579RM415.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.34937RM1,048.11
6,000RM0.31588RM1,895.28
9,000RM0.29880RM2,689.20
15,000RM0.27960RM4,194.00
21,000RM0.26823RM5,632.83
30,000RM0.25717RM7,715.10
75,000RM0.23290RM17,467.50
150,000RM0.22332RM33,498.00
Manufacturers Standard Package
Unit Price without VAT:RM1.64000
Unit Price with VAT:RM1.80400