
MMBZ5229BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5229BW-7-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5229BW-7-F |
Description | DIODE ZENER 4.3V 200MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 200 mW ±4.99% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±4.99% | Supplier Device Package SOT-23-3 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A4V3,215 | Nexperia USA Inc. | 5,232 | 1727-5607-1-ND | RM2.73000 | Similar |
| BZX84B4V3-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B4V3-G3-08-ND | RM0.20559 | Similar |
| BZX84B4V3-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B4V3-G3-18-ND | RM0.21719 | Similar |
| BZX84C4V3 TR PBFREE | Central Semiconductor Corp | 34,224 | 1514-BZX84C4V3TRPBFREECT-ND | RM2.69000 | Similar |
| BZX84C4V3LT1G | onsemi | 1,534 | BZX84C4V3LT1GOSCT-ND | RM0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25873 | RM776.19 |
| 6,000 | RM0.23297 | RM1,397.82 |
| 9,000 | RM0.21983 | RM1,978.47 |
| 15,000 | RM0.20506 | RM3,075.90 |
| 21,000 | RM0.19630 | RM4,122.30 |
| 30,000 | RM0.19161 | RM5,748.30 |
| Unit Price without VAT: | RM0.25873 |
|---|---|
| Unit Price with VAT: | RM0.28460 |







