BZX84C4V3W-TP is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.20840
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.08888
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: RM0.05333
Datasheet
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323
SOT 323

BZX84C4V3W-TP

DigiKey Part Number
353-BZX84C4V3W-TP-ND
Manufacturer
Manufacturer Product Number
BZX84C4V3W-TP
Description
DIODE ZENER 4.3V 200MW SOT323
Customer Reference
Detailed Description
Zener Diode 4.3 V 200 mW ±7% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-323
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
90 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C4V3WHE3-TPMCC (Micro Commercial Components)0353-BZX84C4V3WHE3-TPTR-NDRM0.20840Parametric Equivalent
BZX84B4V3W_R1_00001Panjit International Inc.03757-BZX84B4V3W_R1_00001TR-NDRM0.08888Parametric Equivalent
BZX84C4V3W_R1_00001Panjit International Inc.03757-BZX84C4V3W_R1_00001TR-NDRM0.05333Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
3,000RM0.19201RM576.03
Unit Price without VAT:RM0.19201
Unit Price with VAT:RM0.21121