P6KE30CA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.89000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,735
Unit Price: RM1.81000
Datasheet

Direct


STMicroelectronics
In Stock: 9,453
Unit Price: RM2.56000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.36635
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.37352
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM0.65407
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 10,350
Unit Price: RM1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,504
Unit Price: RM2.44000
Datasheet
41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE30CA-T

DigiKey Part Number
P6KE30CADI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE30CA-T
Description
TVS DIODE 25.6VWM 41.4VC DO15
Customer Reference
Detailed Description
41.4V Clamp 14.4A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE30CA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
25.6V
Voltage - Breakdown (Min)
28.5V
Voltage - Clamping (Max) @ Ipp
41.4V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes