
PDS4150Q-13 | |
|---|---|
DigiKey Part Number | PDS4150Q-13DITR-ND - Tape & Reel (TR) PDS4150Q-13DICT-ND - Cut Tape (CT) PDS4150Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS4150Q-13 |
Description | DIODE SCHOTTKY 150V 4A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 4A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.85200 | RM18.52 |
| 100 | RM1.76510 | RM176.51 |
| 500 | RM1.66078 | RM830.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.53684 | RM7,684.20 |
| 10,000 | RM1.47474 | RM14,747.40 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |










