


SMAZ5V6-13-F | |
|---|---|
DigiKey Part Number | SMAZ5V6-FDITR-ND - Tape & Reel (TR) SMAZ5V6-FDICT-ND - Cut Tape (CT) SMAZ5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ5V6-13-F |
Description | DIODE ZENER 5.6V 1W SMA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SMAZ5V6-13-F Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SMA |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.35100 | RM13.51 |
| 100 | RM0.85930 | RM85.93 |
| 500 | RM0.64552 | RM322.76 |
| 1,000 | RM0.57646 | RM576.46 |
| 2,000 | RM0.51827 | RM1,036.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.42149 | RM2,107.45 |
| 10,000 | RM0.38537 | RM3,853.70 |
| 15,000 | RM0.36696 | RM5,504.40 |
| 25,000 | RM0.36335 | RM9,083.75 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |










