SMCJ22A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 8,653
Unit Price: RM2.05000

Direct


Microchip Technology
In Stock: 0
Unit Price: RM20.60620
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM5.39787
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM3.74000
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: RM2.86887
Datasheet

Similar


YAGEO
In Stock: 2,630
Unit Price: RM1.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.66862
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,039
Unit Price: RM6.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,807
Unit Price: RM7.05000
Datasheet

Similar


STMicroelectronics
In Stock: 9,236
Unit Price: RM2.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,755
Unit Price: RM3.66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.65874
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.54583
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.81493
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ22A-13

DigiKey Part Number
SMCJ22ADITR-ND - Tape & Reel (TR)
SMCJ22ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ22A-13
Description
TVS DIODE 22VWM 35.5VC DO214AB
Customer Reference
Detailed Description
35.5V Clamp 42.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ22A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
42.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.87000RM5.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.87150RM56,145.00
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700