SMCJ6.5CA-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2,680
Unit Price: RM2.21000

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,209
Unit Price: RM2.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3,479
Unit Price: RM3.98000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,625
Unit Price: RM2.80000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: RM3.82000
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: RM1.34716
Datasheet

Upgrade


Littelfuse Inc.
In Stock: 0
Unit Price: RM54.17500
Datasheet

Similar


Bourns Inc.
In Stock: 5,036
Unit Price: RM2.01000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,400
Unit Price: RM2.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM2.08821
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,227
Unit Price: RM3.78000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.97308
Datasheet
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ6.5CA-13

DigiKey Part Number
SMCJ6.5CADITR-ND - Tape & Reel (TR)
SMCJ6.5CADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ6.5CA-13
Description
TVS DIODE 6.5VWM 11.2VC SMC
Customer Reference
Detailed Description
11.2V Clamp 133.9A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ6.5CA-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
133.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.34000RM6.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM2.06850RM62,055.00
Unit Price without VAT:RM6.34000
Unit Price with VAT:RM6.97400