ZR40401R50STOA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,507
Unit Price: RM5.95000
Datasheet

Similar


Texas Instruments
In Stock: 15,373
Unit Price: RM3.62000
Datasheet

Similar


Texas Instruments
In Stock: 2,257
Unit Price: RM3.11000
Datasheet

Similar


Texas Instruments
In Stock: 11,973
Unit Price: RM3.47000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: RM3.03000
Datasheet

Similar


Texas Instruments
In Stock: 9,375
Unit Price: RM3.86000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA E-Line (TO-92 compatible)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR40401R50STOA

DigiKey Part Number
ZR40401R50STOA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZR40401R50STOA
Description
IC VREF SHUNT 1% E-LINE
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA E-Line (TO-92 compatible)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
E-Line-3
Supplier Device Package
E-Line (TO-92 compatible)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes