Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B43

DigiKey Part Number
4878-BZX84B43CT-ND - Cut Tape (CT)
4878-BZX84B43TR-ND
Manufacturer
Manufacturer Product Number
BZX84B43
Description
DIODE ZENER 43V 300MW SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B43 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Packaging
Cut Tape (CT)
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B43Diotec Semiconductor2,9954878-BZX84B43CT-NDRM0.39000Parametric Equivalent
In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.14360RM3.59
100RM0.11860RM11.86
250RM0.10716RM26.79
500RM0.10016RM50.08
1,000RM0.09444RM94.44
Bulk
QuantityUnit PriceExt Price
3,000RM0.14893RM446.79
6,000RM0.13271RM796.26
9,000RM0.12443RM1,119.87
15,000RM0.11511RM1,726.65
21,000RM0.10959RM2,301.39
30,000RM0.10421RM3,126.30
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900