Similar

FT2000AG | |
|---|---|
DigiKey Part Number | 4878-FT2000AG-ND |
Manufacturer | |
Manufacturer Product Number | FT2000AG |
Description | DIODE STANDARD 400V 20A TO220AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 20A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | FT2000AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.11704 | RM2,117.04 |
| Unit Price without VAT: | RM2.11704 |
|---|---|
| Unit Price with VAT: | RM2.32874 |



