FT2000KG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: RM2.11704
Datasheet

Similar


STMicroelectronics
In Stock: 1,033
Unit Price: RM14.18000
Datasheet
Diode 400 V 20A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT2000KG

DigiKey Part Number
4878-FT2000KG-ND
Manufacturer
Manufacturer Product Number
FT2000KG
Description
DIODE STANDARD 400V 20A TO220AC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 400 V 20A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
FT2000KG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
20A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM2.22551RM2,225.51
Unit Price without VAT:RM2.22551
Unit Price with VAT:RM2.44806