
GBI20D | |
|---|---|
DigiKey Part Number | 4878-GBI20D-ND |
Manufacturer | |
Manufacturer Product Number | GBI20D |
Description | BRIDGE RECT 1PHASE 200V 3.6A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI20D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 3.6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 10 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.92886 | RM964.43 |
| Unit Price without VAT: | RM1.92886 |
|---|---|
| Unit Price with VAT: | RM2.12175 |


