Diode 2000 V 8A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S5Y-AQ

DigiKey Part Number
4878-S5Y-AQCT-ND - Cut Tape (CT)
4878-S5Y-AQDKR-ND - Digi-Reel®
4878-S5Y-AQTR-ND
Manufacturer
Manufacturer Product Number
S5Y-AQ
Description
DIODE STANDARD 2000V 8A DO214AB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 2000 V 8A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
S5Y-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2000 V
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
2000 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 5 A
Operating Temperature - Junction
-50°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S5Y-AQDiotec Semiconductor2,8084878-S5Y-AQCT-NDRM2.80000Parametric Equivalent
S5YDComponents2,9005245-S5YCT-NDRM7.37000Parametric Equivalent
In-Stock: 2,808
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.80000RM2.80
10RM2.00200RM20.02
25RM1.79680RM44.92
100RM1.57320RM157.32
250RM1.46616RM366.54
500RM1.40162RM700.81
1,000RM1.34854RM1,348.54
* All Digi-Reel orders will add a RM30.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
3,000RM1.40910RM4,227.30
6,000RM1.30531RM7,831.86
9,000RM1.25244RM11,271.96
15,000RM1.19305RM17,895.75
21,000RM1.15789RM24,315.69
30,000RM1.12881RM33,864.30
Manufacturers Standard Package
Unit Price without VAT:RM2.80000
Unit Price with VAT:RM3.08000