
SB360 | |
|---|---|
DigiKey Part Number | 4878-SB360CT-ND - Cut Tape (CT) 4878-SB360TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB360 |
Description | DIODE SCHOTTKY 60V 3A DO201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | SB360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201 | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.35900 | RM13.59 |
| 100 | RM1.01020 | RM101.02 |
| 500 | RM0.77090 | RM385.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM0.59292 | RM1,007.96 |
| 3,400 | RM0.44916 | RM1,527.14 |
| 5,100 | RM0.43485 | RM2,217.74 |
| 8,500 | RM0.43438 | RM3,692.23 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |



